The MC10161P is a 16-pin DIP decoder/driver IC from Onsemi, featuring a single function and 16 terminals. It operates within a temperature range of -30°C to 85°C. The device has a propagation delay of 6 units and a maximum power supply current of 84 mA. The MC10161P is packaged in a 16-pin DIP format, measuring 7.62mm in width and 19.175mm in length.
Sign in to ask questions about the Onsemi MC10161P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10161P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 6 |
| Prop. Delay@Nom-Sup | 6.4 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10161P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.