Sign in to ask questions about the Onsemi MC10162FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10162FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 6 |
| Prop. Delay@Nom-Sup | 6.4 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10162FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.