The MC10164P is a 16-pin dual multiplexer with 8 inputs and 1 output, operating over a temperature range of -30 to 85 degrees Celsius. It is packaged in a 16-pin PDIP package with dimensions of 7.62mm in width and 19.175mm in length. The device has a propagation delay of 6.2ns and a maximum power supply current of 83mA. It is a logic IC type with a temperature grade of OTHER and a family designation of 10K.
Onsemi MC10164P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 10K |
| Propagation Delay (tpd) | 6.2 |
| Prop. Delay@Nom-Sup | 6.7 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 83 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10164P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.