The MC10165P is a 16-pin DIP encoder IC from Onsemi, featuring an 8-bit logic IC type with a propagation delay of 4ns. It operates within a temperature range of -30°C to 85°C. The device has a pin count of 16 and a width of 7.62mm, with a length of 19.175mm. It is a single-function device with a temperature grade of OTHER.
Sign in to ask questions about the Onsemi MC10165P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10165P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | ENCODER |
| Family | 10K |
| Propagation Delay (tpd) | 4 |
| Number of Bits | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10165P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.