The MC10166L is a 16-pin dual magnitude comparator IC from Onsemi. It operates within a temperature range of -30°C to 85°C and features a propagation delay of 7.6ns. The device is packaged in a DIP format with a pin count of 16. It is designed for specialty logic applications.
Sign in to ask questions about the Onsemi MC10166L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10166L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 10K |
| Propagation Delay (tpd) | 7.6 |
| Number of Bits | 5 |
| Output Polarity | TRUE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10166L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.