The MC10166P is a 16-pin dual-in-line plastic package magnitude comparator IC from Onsemi. It operates over a temperature range of -30 to 85°C and features a propagation delay of 7.6 units. The device has a pin count of 16 and is available in a plastic DIP-16 package. It is a member of the 10K family of logic ICs and is designed for use in arithmetic and logic unit applications.
Sign in to ask questions about the Onsemi MC10166P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10166P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 10K |
| Propagation Delay (tpd) | 7.6 |
| Number of Bits | 5 |
| Output Polarity | TRUE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10166P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.