The MC10168L is a 16-bit D latch with a propagation delay of 6.2 ns. It is part of the 10K family and operates within a temperature range of -30°C to 85°C. The device is packaged in a ceramic DIP-16 package. It is a single-function logic IC with a true output polarity and a high-level trigger type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10168L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10168L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Propagation Delay (tpd) | 6.2 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Trigger Type | HIGH LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10168L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.