The MC10168P is a 16-pin dual flip-flop from Onsemi with a propagation delay of 6.2ns. It operates within a temperature range of -30°C to 85°C. The device is packaged in a plastic DIP-16 package. This logic IC is designed for use in a variety of applications, including those requiring high-speed data transfer and storage.
Onsemi MC10168P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Propagation Delay (tpd) | 6.2 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Trigger Type | HIGH LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.