The MC10171FN is a 20-pin quad logic IC from Onsemi, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a pin count of 20 and a terminal position of quad. The IC is packaged in an S-PQCC-J20 package, measuring 8.965mm in width and length. It has a propagation delay of 6 units and a propagation delay at nominal-supply of 6.4 units. The IC has an inverted output polarity and a maximum power supply current of 85mA.
Sign in to ask questions about the Onsemi MC10171FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10171FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 6 |
| Prop. Delay@Nom-Sup | 6.4 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10171FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.