The MC10171L is a dual decoder/driver IC from Onsemi, featuring 16 terminals and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a propagation delay of 6ns. The device is packaged in a 7.62mm wide, 19.49mm long DIP-16 ceramic package. It draws a maximum power supply current of 85mA.
Onsemi MC10171L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 6 |
| Prop. Delay@Nom-Sup | 6.4 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10171L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.