The MC10172P is a dual multiplexer IC from Onsemi, featuring a 10K family and a propagation delay of 6ns. It has 16 terminals and operates within a temperature range of -30°C to 85°C. The device is packaged in a PDIP-16 package, measuring 7.62mm in width and 19.175mm in length.
Onsemi MC10172P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Family | 10K |
| Propagation Delay (tpd) | 6 |
| Output Polarity | TRUE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.