The MC10174FN is a 20-pin quad multiplexer from Onsemi with a maximum operating temperature of 85°C and a propagation delay of 6.2ns. It features a true output polarity and is available in a plastic LCC-20 package. The device operates within a temperature range of -30°C to 85°C and has a pin count of 20. It is a member of the 10K family and is used for logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10174FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10174FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 10K |
| Propagation Delay (tpd) | 6.2 |
| Prop. Delay@Nom-Sup | 6.6 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10174FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.