The MC10176P is a 16-pin dual in-line package (DIP-16) flip-flop from Onsemi. It has a propagation delay of 4.5ns and a maximum power supply current of 121mA. The device operates within a temperature range of -30°C to 85°C and features a positive edge trigger type. It is a 6-bit logic IC with a true output polarity and a maximum frequency of 125MHz.
Onsemi MC10176P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 10K |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 121 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.