The MC10186P is a 16-bit D flip-flop with six functions, operating at a maximum frequency of 125MHz and a maximum power supply current of 121mA. It is packaged in a plastic DIP-16 package with a width of 7.62mm and a length of 19.175mm. The device is rated for operation between -30°C and 85°C. It is a JEDEC R-PDIP-T16 package type.
Sign in to ask questions about the Onsemi MC10186P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10186P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 10K |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 121 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10186P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.