The MC10189FN is a 20-pin quad inverter logic IC from Onsemi, operating within a temperature range of -30°C to 85°C. It features a propagation delay of 3.5ns and a maximum power supply current of 44mA. The device is packaged in a 20-pin LCC package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10189FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10189FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER |
| Family | 10K |
| Propagation Delay (tpd) | 3.5 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 3.9 |
| Output Polarity | INVERTED |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 44 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10189FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.