The MC10189P is a 16-pin dual inverter logic IC with 6-bit functionality. It operates within a temperature range of -30 to 85 degrees Celsius. The device has a propagation delay of 3.5 nanoseconds and a maximum power supply current of 44 milliamps. It is packaged in a PDIP-16 format and features an enable low control type. The MC10189P is suitable for use in a variety of logic IC applications.
Sign in to ask questions about the Onsemi MC10189P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10189P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER |
| Family | 10K |
| Propagation Delay (tpd) | 3.5 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 3.9 |
| Output Polarity | INVERTED |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 44 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10189P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.