The MC10192L is a 16-pin DIP-16 dual bus driver IC from Onsemi, featuring a propagation delay of 4.5ns. It operates over a temperature range of -30 to 85°C and has a terminal position of dual. The device is packaged in a DIP-16 package with dimensions of 7.62mm in width and 19.495mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10192L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10192L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | BUS DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10192L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.