The MC10192P is a 16-pin dual bus driver from Onsemi, operating within a temperature range of -30°C to 85°C. It features 4 functions and a propagation delay of 4.5ns. The device is packaged in a 16-pin DIP, measuring 7.62mm in width and 19.175mm in length. It is designed for use in logic IC applications, specifically buffers and line drivers.
Sign in to ask questions about the Onsemi MC10192P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10192P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | BUS DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10192P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.