The MC10195FN is a 20-pin quad inverter from Onsemi. It operates over a temperature range of -30 to 85°C and has a maximum power supply current of 54mA. The device is packaged in the S-PQCC-J20 package type. It is a logic IC type inverter with a propagation delay of 5ns and 5.4ns at nominal and supply conditions, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10195FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10195FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER |
| Family | 10K |
| Propagation Delay (tpd) | 5 |
| Prop. Delay@Nom-Sup | 5.4 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 54 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10195FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.