The MC10197FN is a 20-pin quad buffer logic IC from Onsemi, featuring 6 functions and a propagation delay of 5.5ns. It operates within a temperature range of -30 to 85 degrees Celsius and has a maximum power supply current of 54mA. The device is packaged in a plastic LCC-20 package and is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10197FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10197FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Logic IC Type | BUFFER |
| Family | 10K |
| Propagation Delay (tpd) | 5 |
| Prop. Delay@Nom-Sup | 5.5 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 54 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10197FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.