The MC10197L is a 16-pin dual buffer logic IC from Onsemi, featuring 6 functions and a maximum power supply current of 54mA. It operates within a temperature range of -30 to 85°C and is packaged in a CERAMIC, DIP-16 configuration. The device has a propagation delay of 5ns and is suitable for use in a variety of logic IC applications.
Onsemi MC10197L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Logic IC Type | BUFFER |
| Family | 10K |
| Propagation Delay (tpd) | 5 |
| Prop. Delay@Nom-Sup | 5.5 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 54 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10197L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.