The MC10197P is a 16-pin dual-in-line package (DIP) buffer IC from Onsemi. It features six functions and operates within a temperature range of -30 to 85°C. The device has a maximum power supply current of 54mA. The MC10197P is a logic IC type, classified as a buffer, and is part of the 10K family. It has a propagation delay of 5ns and 5.5ns at nominal and supply conditions, respectively.
Sign in to ask questions about the Onsemi MC10197P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10197P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Logic IC Type | BUFFER |
| Family | 10K |
| Propagation Delay (tpd) | 5 |
| Prop. Delay@Nom-Sup | 5.5 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 54 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10197P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.