The MC10198FNR2 is a monostable multivibrator from Onsemi, featuring a 10K family and a 20-pin LCC-20 package. It operates within a temperature range of -30°C to 85°C. This device has a propagation delay of 3.2 units and an output polarity of complementary.
Checking distributor stock and pricing after the page loads.
Onsemi MC10198FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 10K |
| Propagation Delay (tpd) | 3.2 |
| Output Polarity | COMPLEMENTARY |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.