The MC10210L is a dual OR gate IC from Onsemi, featuring 16 terminals and a propagation delay of 2.8ns. It operates over a temperature range of -30 to 85°C and is packaged in a 16-pin R-GDIP-T16 DIP package. This device is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10210L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10210L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | OR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 2.8 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10210L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.