The MC10216FNR2 is a 20-pin quad line receiver IC with differential input characteristics and a maximum supply current of 27mA. It is available in the S-PQCC-J20 package type, a plastic LCC-20 package. The IC operates within a temperature range of -30 to 85 degrees Celsius. It is a type of interface IC, specifically a line receiver, and is categorized under bus transceivers.
Sign in to ask questions about the Onsemi MC10216FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10216FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Supply Current-Max | 27 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10216FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.