The MC10216P is a 16-pin dual-line receiver IC from Onsemi with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It features a differential input and a maximum supply current of 27mA. The device is packaged in a DIP-16 format with a width of 7.62mm and a length of 19.175mm. The MC10216P is a line receiver IC with three functions and is designed for use in a variety of applications.
Sign in to ask questions about the Onsemi MC10216P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10216P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Supply Current-Max | 27 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10216P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.