The MC10231P is a 16-pin dual flip-flop integrated circuit from Onsemi. It operates over a temperature range of -30 to 85°C and has a maximum power supply current of 72mA. The device features a propagation delay of 3.3 units and a maximum frequency of 200MHz. It is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.175mm in length.
Sign in to ask questions about the Onsemi MC10231P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10231P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 10K |
| Propagation Delay (tpd) | 3.3 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 72 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| Max Frequency@Nom-Sup | 200000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10231P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.