
Quad 4-input OR/NOR gate IC, operating on 4.2V to 5.7V supply. Features 0.6ns propagation delay and 0.5ns turn-on delay. This ECL technology component offers 4 independent gates with 16 total inputs and 2 outputs, supporting ±50mA output current. Packaged in a 28-pin PLCC for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC10E101FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E101FNR2 technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 0.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E101FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
