
The MC10E111FNG is an 800MHz ECL clock buffer from Onsemi, featuring 18 outputs and a PLCC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a nominal supply current of 42mA and a propagation delay of 0.68ns. It is available in a rail/Tube packaging configuration with 37 units per package.
Onsemi MC10E111FNG technical specifications.
| Package/Case | PLCC |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 42mA |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.68ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Voltage-Nom | 5.7V |
| Turn-On Delay Time | 0.9ns |
| RoHS | Compliant |
No datasheet is available for this part.
