
Quad 1-input inverting/non-inverting gate IC featuring ECL technology. Offers 4 channels with 4 inputs and 4 outputs, supporting buffer and inverting logic functions. Operates with a supply voltage range of 4.2V to 5.7V and boasts a propagation delay of 0.75ns. Packaged in a PLCC surface mount configuration, it has a maximum operating temperature of 85°C.
Onsemi MC10E112FN technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.75ns |
| RoHS Compliant | No |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 0.75ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E112FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.