
Quad 1-input inverting/non-inverting gate IC, featuring ECL technology for 0.75ns propagation and turn-on delay. Operates with a 4.2V to 5.7V supply voltage, providing 50mA high-level and 50mA low-level output current. This surface mount component, packaged in PLCC, offers 4 channels with 4 inputs and 4 outputs, suitable for operation between 0°C and 85°C.
Sign in to ask questions about the Onsemi MC10E112FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E112FNR2 technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.75ns |
| RoHS Compliant | No |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 0.75ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E112FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.