
ECL Quad Driver, 4 channels, 8 outputs, 4 inputs, 0.75ns propagation delay, 0.75ns turn-on delay. Features 4 bits per element, non-inverting polarity, and buffer/inverting logic function. Operates with a supply voltage range of 4.2V to 5.7V, from 0°C to 85°C. Surface mount PLCC package, 500 units per tape and reel, halogen and lead-free, RoHS compliant.
Onsemi MC10E112FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.75ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 0.75ns |
| RoHS | Compliant |
No datasheet is available for this part.
