
9-bit ECL buffer, featuring 0.5ns propagation delay and 0.5ns turn-on delay. This surface mount integrated circuit offers 9 input and 9 output lines, with a low level output current of 50mA and a high level output current of -50mA. Operates within a supply voltage range of 4.2V to 5.7V and a temperature range of 0°C to 85°C. Packaged in a 28-lead PLCC, this halogen-free and lead-free component is RoHS compliant.
Onsemi MC10E122FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 9 |
| Number of Elements | 9 |
| Number of Input Lines | 9 |
| Number of Inputs | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E122FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
