
The MC10E136FNG is a 6-bit ECL counter with a frequency of 650MHz and a maximum supply voltage of 5.7V. It operates within a temperature range of 0°C to 85°C and is packaged in a PLCC format. This device is lead free and RoHS compliant, making it suitable for a variety of applications. The counter features a synchronous logic function and an asynchronous reset, with a propagation delay of 1.45ns.
Onsemi MC10E136FNG technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 650MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.45ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10E |
| Sync/Async | Synchronous |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E136FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
