
Synchronous, positive edge-triggered 6-bit bidirectional binary counter. Features asynchronous reset and ECL technology. Operating supply voltage is 5V, with a range of 4.2V to 5.7V. Propagation delay is 1.45ns. Packaged in PLCC, surface mount.
Onsemi MC10E136FNR2 technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.45ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10E |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 1.45ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E136FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
