
The MC10E136FNR2G is a 6-bit counter IC from Onsemi, featuring a propagation delay of 1.45ns and a maximum operating temperature of 85°C. It is packaged in a PLCC package and is suitable for surface mount applications. The device is RoHS compliant and lead free, making it a suitable choice for environmentally friendly designs. The IC operates within a supply voltage range of 4.2V to 5.7V and is designed for use in synchronous counter applications.
Onsemi MC10E136FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.45ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10E |
| Sync/Async | Synchronous |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E136FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
