Onsemi MC10E137FN technical specifications.
| Package/Case | PLCC |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.8ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E137FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
