The MC10E141FNG is an 8-bit bidirectional shift register with three elements, operating over a temperature range of 0°C to 85°C. It is packaged in a surface mount PLCC package and is compliant with RoHS regulations. The device features ECL technology and has a propagation delay of 0.975ns. It is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
Onsemi MC10E141FNG technical specifications.
| Package/Case | PLCC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.975ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 0.975ns |
| RoHS | Compliant |
No datasheet is available for this part.
