
8-bit bidirectional ECL shift register, surface mountable in a 28-lead PLCC package. Features push-pull output and a propagation delay of 0.975ns. Operates with a supply voltage range of 4.2V to 5.7V and a temperature range of 0°C to 85°C. This RoHS and halogen-free component is supplied on tape and reel in quantities of 500.
Sign in to ask questions about the Onsemi MC10E141FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E141FNR2G technical specifications.
| Package/Case | PLCC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.975ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 0.975ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E141FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
