
ECL 9-bit unidirectional shift register, designed for surface mount applications. Features a 28-lead PLCC package and operates with a 5V supply voltage, ranging from 4.2V to 5.7V. Offers a propagation delay of 1ns and a turn-on delay time of 1ns. This RoHS and Halogen Free component is supplied in a 500-piece tape and reel.
Sign in to ask questions about the Onsemi MC10E142FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E142FNR2G technical specifications.
| Package/Case | PLCC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E142FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
