
Single 9-channel ECL shift register, operating at up to 900MHz. Features positive edge clock triggering and a 1ns propagation delay. This surface mount component is housed in a 28-pin PLCC package and operates within a 4.2V to 5.7V supply voltage range. It is lead-free and RoHS compliant, with an operating temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10E143FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E143FNG technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 900MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E143FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
