
Single-element 9-bit ECL shift register, operating at up to 900MHz. Features positive edge clock triggering, non-inverting polarity, and a 1ns propagation delay. Housed in a 28-pin PLCC surface-mount package, this integrated circuit operates within a 4.2V to 5.7V supply voltage range and a temperature range of 0°C to 85°C. Supplied on tape and reel with 500 units per package.
Sign in to ask questions about the Onsemi MC10E143FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E143FNR2 technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 900MHz |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1ns |
| RoHS Compliant | No |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E143FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.