
Single-element 9-channel ECL shift register, operating up to 900MHz. Features positive edge clock triggering, non-inverting polarity, and a 1ns propagation delay. Housed in a 28-pin PLCC surface-mount package, this component supports a supply voltage range of 4.2V to 5.7V and operates between 0°C and 85°C. It is halogen-free, lead-free, and RoHS compliant.
Onsemi MC10E143FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 900MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Channels | 9 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| Weight | 0.041719oz |
| RoHS | Compliant |
No datasheet is available for this part.
