
6-bit ECL D-type latch, surface mountable in a 28-lead PLCC package. Features include a propagation delay of 550ps, non-inverting polarity, and a maximum operating temperature of 85°C. Operates with a supply voltage range of 4.2V to 5.7V, offering independent circuits with 6 input and 6 output lines. This halogen-free, lead-free component is supplied on tape and reel, with a quiescent current of 52mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10E150FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E150FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 550ps |
| Quiescent Current | 52mA |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Current | 62mA |
| Technology | ECL |
| Turn-On Delay Time | 375ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E150FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
