
Positive edge-triggered D-type flip-flop with complementary outputs, operating at up to 1.1GHz. Features 6 bits of data storage, 2 circuits, and single-ended inputs. This surface-mount device utilizes ECL technology, offering a propagation delay of 0.9ns and a turn-on delay time of 0.9ns. It operates within a supply voltage range of 4.2V to 5.7V and has a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC10E151FN technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 6 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.9ns |
| RoHS Compliant | No |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 0.9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.