
High-speed ECL D-type flip-flop with complementary outputs, operating at up to 1.1GHz. Features positive edge triggering, single-ended inputs, and a 6-bit configuration. This surface-mount component is housed in a 28-pin PLCC package, with a supply voltage range of 4.2V to 5.7V and a propagation delay of 0.9ns. Designed for demanding applications, it offers a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10E151FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E151FNR2 technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.9ns |
| RoHS Compliant | No |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 0.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10E151FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
