
High-speed 6-bit D Register, operating at 1.1GHz, features positive edge clock triggering and non-inverting polarity. This ECL logic IC offers a propagation delay of 0.9ns and a turn-on delay time of 0.9ns. Designed for surface mount applications, it is housed in a 28-lead PLCC package and operates within a voltage range of 4.2V to 5.7V. The component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of 0°C to 85°C.
Onsemi MC10E151FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.9ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 0.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E151FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
