
3-Bit 4:1 Mux-Latch, a high-speed logic IC featuring ECL technology. This surface mount component offers 3 data bits with 4 input lines per bit, enabling multiplexing and latching functionality. It operates with a dual supply voltage range of 4.2V to 5.7V, delivering a propagation delay of 0.9ns. The device is RoHS compliant, halogen-free, and packaged in a 28-lead PLCC on a 500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10E156FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E156FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Latch |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Input Lines | 4 |
| Number of Inputs | 12 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E156FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
