Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10E157FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10E157FNR2G technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 37 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.55ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E157FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
