
ECL 5-Bit 2:1 Multiplexer, SPDT, featuring 10 inputs and 5 outputs. This surface mount IC operates with a dual supply voltage range of 4.2V to 5.7V, offering a propagation delay of 0.65ns. It supports high-level output current of -50mA and low-level output current of 50mA. Packaged in a 28-lead PLCC, this halogen-free and lead-free component is RoHS compliant and suitable for operation between 0°C and 85°C.
Onsemi MC10E158FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Input Lines | 2 |
| Number of Inputs | 10 |
| Number of Output Lines | 1 |
| Number of Outputs | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E158FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
